TPS629206QDRLRQ1 | |
---|---|
DigiKey Part Number | 296-TPS629206QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS629206QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS629206QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629206QDRLRQ1 |
Description | IC REG BUCK ADJ 600MA SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629206QDRLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.41200 | ¥124.12 |
25 | ¥11.77920 | ¥294.48 |
100 | ¥9.67690 | ¥967.69 |
250 | ¥9.04564 | ¥2,261.41 |
500 | ¥7.99386 | ¥3,996.93 |
1,000 | ¥6.31088 | ¥6,310.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.82326 | ¥19,293.04 |