S23CC12 | |
---|---|
DigiKey Part Number | 1655-S23CC12TR-ND - Tape & Reel (TR) 1655-S23CC12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S23CC12 |
Description | 12V TVS,PACKAGE SOT-23, TVS ARRA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.8V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80030 | ¥400.15 |
1,000 | ¥0.55613 | ¥556.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48194 | ¥1,445.82 |
6,000 | ¥0.44705 | ¥2,682.30 |
9,000 | ¥0.37073 | ¥3,336.57 |
30,000 | ¥0.36419 | ¥10,925.70 |
75,000 | ¥0.32712 | ¥24,534.00 |
150,000 | ¥0.28350 | ¥42,525.00 |