DLP05LCA-7 | |
---|---|
DigiKey Part Number | 31-DLP05LCA-7TR-ND - Tape & Reel (TR) 31-DLP05LCA-7CT-ND - Cut Tape (CT) 31-DLP05LCA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLP05LCA-7 |
Description | DATALINE PROTECTION PP SOT23 T&R |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.86400 | ¥18.64 |
100 | ¥0.94170 | ¥94.17 |
500 | ¥0.76828 | ¥384.14 |
1,000 | ¥0.56992 | ¥569.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34738 | ¥1,042.14 |
6,000 | ¥0.33213 | ¥1,992.78 |
9,000 | ¥0.31608 | ¥2,844.72 |