SP1003-01DTG | |
---|---|
DigiKey Part Number | F3377TR-ND - Tape & Reel (TR) F3377CT-ND - Cut Tape (CT) F3377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1003-01DTG |
Description | TVS DIODE 5VWM 12VC SOD723 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723 |
Datasheet | Datasheet |
EDA/CAD Models | SP1003-01DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-723 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.01880 | ¥201.88 |
500 | ¥1.86954 | ¥934.77 |
1,000 | ¥1.27129 | ¥1,271.29 |
2,000 | ¥1.17031 | ¥2,340.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.12170 | ¥8,973.60 |
16,000 | ¥1.00953 | ¥16,152.48 |
24,000 | ¥0.99457 | ¥23,869.68 |
56,000 | ¥0.93475 | ¥52,346.00 |