SOD-723 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,217 In Stock | 1 : ¥4.35000 Cut Tape (CT) 8,000 : ¥1.12170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12V (Typ) | 7A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOD-723 | SOD-723 | |||
0 In Stock 469,632 Marketplace | Obsolete | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | Zener | 1 | - | 5V (Max) | 6.2V | 13.3V | 8.8A (8/20µs) | 117W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-723 | SOD-723 | |||
0 In Stock 8,000 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | Zener | 1 | - | 12V (Max) | 13.5V | 23.7V | 5.4A (8/20µs) | 128W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-723 | SOD-723 | |||
24,000 In Stock | 8,000 : ¥0.72554 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 12V (Max) | 13.5V | 23.7V | 5.4A (8/20µs) | 128W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-723 | SOD-723 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 3.3V (Max) | 5V | 10.9V | 10.4A (8/20µs) | 113W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-723 | SOD-723 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 3.3V (Max) | 5V | 11.9V | 10.4A (8/20µs) | 113W | No | General Purpose | 80pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-723 | SOD-723 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 5V (Max) | 6.2V | 13.3V | 8.8A (8/20µs) | 117W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-723 | SOD-723 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 5V (Max) | 5.8V | 12.5V | 5A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-723 | SOD-723 |