TVS Diodes

Results: 6
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.onsemiSMC Diode Solutions
Series
-SP1003, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5V (Max)12V (Max)24V (Min)
Voltage - Breakdown (Min)
6V13.8V26.2V-
Voltage - Clamping (Max) @ Ipp
9.8V12V (Typ)37V44V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)5A (8/20µs)7A (8/20µs)8A (8/20µs)17A (8/20µs)
Power - Peak Pulse
300W350W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI, USB
Capacitance @ Frequency
1.9pF @ 1MHz30pF @ 1MHz50pF @ 1MHz (Max)-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Package / Case
SC-70, SOT-323SOD-723TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-723SOT-23-3SOT-23-3 (TO-236)SOT-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
1,988
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TO-236AB
PESD2USB5UX-TR
TVS DIODE 5VWM TO236AB
Nexperia USA Inc.
42,313
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.49740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V
-
-
4A (8/20µs)
-
No
HDMI, USB
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SP1003 SOD723
SP1003-01DTG
TVS DIODE 5VWM 12VC SOD723
Littelfuse Inc.
60,217
In Stock
1 : ¥4.35000
Cut Tape (CT)
8,000 : ¥1.12170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12V (Typ)
7A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-723
SOD-723
S23CC12
S23CC12
12V TVS,PACKAGE SOT-23, TVS ARRA
SMC Diode Solutions
54,555
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
12V (Max)
13.8V
37V
5A (8/20µs)
350W
No
General Purpose
50pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-323
DLPT05WA-7
DATALINE PROTECTION PP SOT323 T&
Diodes Incorporated
4,993
In Stock
81,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.52310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
9.8V
17A (8/20µs)
300W
No
-
1.9pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-3
DLPT05-7-F
TVS DIODE 5VWM 9.8VC SOT23-3
Diodes Incorporated
427
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.67389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
1
-
5V
6V
9.8V
17A (8/20µs)
300W
Yes
General Purpose
1.9pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.