PESD2USB5UX-TR

DigiKey Part Number
1727-PESD2USB5UX-TR-ND - Tape & Reel (TR)
1727-PESD2USB5UX-CT-ND - Cut Tape (CT)
1727-PESD2USB5UX-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2USB5UX-TR
Description
TVS DIODE 5VWM TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.93800¥19.38
100¥0.97700¥97.70
500¥0.79684¥398.42
1,000¥0.59127¥591.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49740¥1,492.20
6,000¥0.47555¥2,853.30
9,000¥0.45256¥4,073.04
Manufacturers Standard Package