NRVBS260NT3G | |
---|---|
DigiKey Part Number | 488-NRVBS260NT3GTR-ND - Tape & Reel (TR) 488-NRVBS260NT3GCT-ND - Cut Tape (CT) 488-NRVBS260NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS260NT3G |
Description | DIODE SCHOTTKY 60V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84470 | ¥184.47 |
500 | ¥1.70814 | ¥854.07 |
1,000 | ¥1.16152 | ¥1,161.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06928 | ¥2,673.20 |
5,000 | ¥1.02488 | ¥5,124.40 |
12,500 | ¥0.92239 | ¥11,529.88 |
25,000 | ¥0.90873 | ¥22,718.25 |
62,500 | ¥0.85407 | ¥53,379.38 |