MAX86171ENI+T | |
---|---|
DigiKey Part Number | 175-MAX86171ENI+TTR-ND - Tape & Reel (TR) 175-MAX86171ENI+TCT-ND - Cut Tape (CT) 175-MAX86171ENI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX86171ENI+T |
Description | SENSOR - OXIMETER/HEART RATE SPI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Oximeter/Heart Rate Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Oximeter/Heart Rate | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.90500 | ¥779.05 |
25 | ¥74.28040 | ¥1,857.01 |
100 | ¥64.49620 | ¥6,449.62 |
250 | ¥61.59776 | ¥15,399.44 |
500 | ¥56.16244 | ¥28,081.22 |
1,000 | ¥48.91575 | ¥48,915.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.10405 | ¥117,760.12 |