CT DBLP31.12 | |
---|---|
DigiKey Part Number | 475-CTDBLP31.12TR-ND - Tape & Reel (TR) 475-CTDBLP31.12CT-ND - Cut Tape (CT) 475-CTDBLP31.12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT DBLP31.12 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 536nm LED Indication - Discrete 2.3V 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.73mm x 1.33mm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 536nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥6.62200 | ¥66.22 |
100 | ¥4.90330 | ¥490.33 |
500 | ¥4.50578 | ¥2,252.89 |
1,000 | ¥3.71061 | ¥3,710.61 |
2,000 | ¥3.52509 | ¥7,050.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.52511 | ¥14,100.44 |
8,000 | ¥3.44558 | ¥27,564.64 |
12,000 | ¥3.36607 | ¥40,392.84 |