MAX4740ETE+

DigiKey Part Number
MAX4740ETE+-ND
Manufacturer
Manufacturer Product Number
MAX4740ETE+
Description
IC SWITCH QUAD SPDT 16TQFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Audio Switch IC 4 Channel 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX4740ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Audio
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
900mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.90000¥53.90
10¥36.41900¥364.19
25¥31.89320¥797.33
100¥26.82560¥2,682.56
250¥24.36584¥6,091.46
500¥22.86674¥11,433.37
1,000¥21.62208¥21,622.08
2,500¥20.29509¥50,737.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.