NJG1681MD7-TE1 | |
---|---|
DigiKey Part Number | 2129-NJG1681MD7-TE1TR-ND - Tape & Reel (TR) 2129-NJG1681MD7-TE1CT-ND - Cut Tape (CT) 2129-NJG1681MD7-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1681MD7-TE1 |
Description | IC RF SWITCH SPDT 6GHZ 14EQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11p, CDMA, GSM, LTE, UMTS SPDT 50Ohm 14-EQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | NJG1681MD7-TE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11p, CDMA, GSM, LTE, UMTS | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 6GHz | |
Isolation | 20dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 73dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.375V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-XFQFN Exposed Pad | |
Supplier Device Package | 14-EQFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.65700 | ¥176.57 |
25 | ¥16.65560 | ¥416.39 |
100 | ¥14.19190 | ¥1,419.19 |
250 | ¥13.32584 | ¥3,331.46 |
500 | ¥11.66010 | ¥5,830.05 |
1,000 | ¥9.66121 | ¥9,661.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.68660 | ¥26,059.80 |
6,000 | ¥8.36487 | ¥50,189.22 |