B39921B3588U410 | |
---|---|
DigiKey Part Number | 495-1674-2-ND - Tape & Reel (TR) 495-1674-1-ND - Cut Tape (CT) 495-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B39921B3588U410 |
Description | FILTER SAW 915MHZ 6SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.9dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B39921B3588U410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.9dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥8.39000 | ¥83.90 |
25 | ¥8.20000 | ¥205.00 |
50 | ¥8.00940 | ¥400.47 |
100 | ¥7.24680 | ¥724.68 |
250 | ¥7.05648 | ¥1,764.12 |
500 | ¥6.10284 | ¥3,051.42 |
1,000 | ¥5.72141 | ¥5,721.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥5.24462 | ¥47,201.58 |