CS03880-40M | |
---|---|
DigiKey Part Number | 644-CS03880-40MTR-ND - Tape & Reel (TR) 644-CS03880-40MCT-ND - Cut Tape (CT) 644-CS03880-40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS03880-40M |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS03880-40M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±17ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.05700 | ¥50.57 |
50 | ¥4.72400 | ¥236.20 |
100 | ¥4.17470 | ¥417.47 |
500 | ¥3.95516 | ¥1,977.58 |
1,000 | ¥3.29607 | ¥3,296.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18617 | ¥9,558.51 |
6,000 | ¥3.07630 | ¥18,457.80 |
15,000 | ¥2.96643 | ¥44,496.45 |