CC1200RHBR | |
---|---|
DigiKey Part Number | 296-38892-2-ND - Tape & Reel (TR) 296-38892-1-ND - Cut Tape (CT) 296-38892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1200RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1200RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 1.25Mbps | |
Power - Output | 16dBm | |
Sensitivity | -123dBm | |
Memory Size | 4kB ROM, 256B RAM | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 19mA ~ 23.5mA | |
Current - Transmitting | 33.6mA ~ 54mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥36.48600 | ¥364.86 |
25 | ¥32.84040 | ¥821.01 |
100 | ¥29.92120 | ¥2,992.12 |
250 | ¥27.00240 | ¥6,750.60 |
500 | ¥24.22924 | ¥12,114.62 |
1,000 | ¥20.43431 | ¥20,434.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.41259 | ¥58,237.77 |