XC2C32A-6QFG32I | |
---|---|
DigiKey Part Number | 122-1973-ND |
Manufacturer | |
Manufacturer Product Number | XC2C32A-6QFG32I |
Description | IC CPLD 32MC 5.5NS 32QFN |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XC2C32A-6QFG32I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 5.5 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 2 | |
Number of Macrocells | 32 | |
Number of Gates | 750 | |
Number of I/O | 21 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |