SLG46537V | |
---|---|
DigiKey Part Number | 1695-SLG46537VTR-ND - Tape & Reel (TR) 1695-SLG46537VCT-ND - Cut Tape (CT) 1695-SLG46537VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG46537V |
Description | IC CPLD 19MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG46537V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 1.71V ~ 1.89V, 3V ~ 3.6V, 4.5V ~ 5.5V | |
Number of Macrocells | 19 | |
Number of I/O | 17 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥10.52400 | ¥105.24 |
25 | ¥8.85120 | ¥221.28 |
100 | ¥6.95200 | ¥695.20 |
250 | ¥6.01724 | ¥1,504.31 |
500 | ¥5.44122 | ¥2,720.61 |
1,000 | ¥4.95811 | ¥4,958.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.34682 | ¥13,040.46 |
6,000 | ¥4.04012 | ¥24,240.72 |
9,000 | ¥4.03790 | ¥36,341.10 |