TLV75901PDRVT | |
---|---|
DigiKey Part Number | 296-53048-2-ND - Tape & Reel (TR) 296-53048-1-ND - Cut Tape (CT) 296-53048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75901PDRVT |
Description | IC REG LINEAR POS ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75901PDRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥9.22400 | ¥92.24 |
25 | ¥8.74960 | ¥218.74 |
100 | ¥7.18860 | ¥718.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.71972 | ¥1,679.93 |
500 | ¥5.93826 | ¥2,969.13 |
1,250 | ¥4.68805 | ¥5,860.06 |
2,500 | ¥4.37554 | ¥10,938.85 |
6,250 | ¥4.15677 | ¥25,979.81 |
12,500 | ¥4.00050 | ¥50,006.25 |