TPS74601PBDRVT | |
---|---|
DigiKey Part Number | 296-53054-2-ND - Tape & Reel (TR) 296-53054-1-ND - Cut Tape (CT) 296-53054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PBDRVT |
Description | IC REG LINEAR POS ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PBDRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.05V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.82500 | ¥118.25 |
25 | ¥11.22840 | ¥280.71 |
100 | ¥9.22210 | ¥922.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.62092 | ¥2,155.23 |
500 | ¥7.61862 | ¥3,809.31 |
1,250 | ¥6.01465 | ¥7,518.31 |
2,500 | ¥5.61366 | ¥14,034.15 |
6,250 | ¥5.33300 | ¥33,331.25 |
12,500 | ¥5.13250 | ¥64,156.25 |