5533511600F | |
---|---|
DigiKey Part Number | 350-5533511600F-ND |
Manufacturer | |
Manufacturer Product Number | 5533511600F |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red 2.1V Green, 2V Red 20mA Green, 20mA Red Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 630nm | |
Configuration | 2 High | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 19mcd Green, 19mcd Red | |
Viewing Angle | 75° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
50 | ¥11.63140 | ¥581.57 |
100 | ¥8.95180 | ¥895.18 |
500 | ¥8.09162 | ¥4,045.81 |
1,000 | ¥6.95374 | ¥6,953.74 |
2,000 | ¥6.57446 | ¥13,148.92 |
5,000 | ¥6.42275 | ¥32,113.75 |
10,000 | ¥6.32161 | ¥63,216.10 |