G8327A058 | |
---|---|
DigiKey Part Number | 31-G8327A058TR-ND - Tape & Reel (TR) 31-G8327A058CT-ND - Cut Tape (CT) 31-G8327A058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G8327A058 |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45620 | ¥222.81 |
100 | ¥3.93910 | ¥393.91 |
500 | ¥3.73136 | ¥1,865.68 |
1,000 | ¥3.10946 | ¥3,109.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00583 | ¥9,017.49 |
6,000 | ¥2.90217 | ¥17,413.02 |
15,000 | ¥2.79851 | ¥41,977.65 |