PI3B3257QEX | |
---|---|
DigiKey Part Number | PI3B3257QEXTR-ND - Tape & Reel (TR) PI3B3257QEXCT-ND - Cut Tape (CT) PI3B3257QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3257QEX |
Description | IC MUX/DEMUX 4 X 2:1 16QSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.99200 | ¥99.80 |
100 | ¥3.25850 | ¥325.85 |
250 | ¥3.02676 | ¥756.69 |
500 | ¥2.57586 | ¥1,287.93 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86751 | ¥4,668.77 |
5,000 | ¥1.73870 | ¥8,693.50 |
12,500 | ¥1.67432 | ¥20,929.00 |
25,000 | ¥1.60992 | ¥40,248.00 |