ABM8G-25.000MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-10297-2-ND - Tape & Reel (TR) 535-10297-1-ND - Cut Tape (CT) 535-10297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-25.000MHZ-B4Y-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-25.000MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.66200 | ¥36.62 |
50 | ¥3.29540 | ¥164.77 |
100 | ¥3.15170 | ¥315.17 |
500 | ¥2.84240 | ¥1,421.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.71925 | ¥2,719.25 |
2,000 | ¥2.60169 | ¥5,203.38 |
3,000 | ¥2.53538 | ¥7,606.14 |
5,000 | ¥2.45442 | ¥12,272.10 |
7,000 | ¥2.40258 | ¥16,818.06 |
10,000 | ¥2.34888 | ¥23,488.80 |
25,000 | ¥2.21669 | ¥55,417.25 |