TXEABLSANF-24.000000 | |
---|---|
DigiKey Part Number | 1664-1244-2-ND - Tape & Reel (TR) 1664-1244-1-ND - Cut Tape (CT) 1664-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXEABLSANF-24.000000 |
Description | XTAL OSC VCTCXO 24.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥20.62300 | ¥206.23 |
50 | ¥19.64380 | ¥982.19 |
100 | ¥17.18870 | ¥1,718.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.69768 | ¥8,348.84 |
1,000 | ¥14.24221 | ¥14,242.21 |
2,500 | ¥13.25998 | ¥33,149.95 |
5,000 | ¥12.76887 | ¥63,844.35 |