MTE6000L-HP | |
---|---|
DigiKey Part Number | 1125-1307-ND |
Manufacturer | |
Manufacturer Product Number | MTE6000L-HP |
Description | EMITTER 5MM 590NM FLAT LENS TO39 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 600nm 2.8V 150mA 100° TO-39-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 600nm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.36000 | ¥153.36 |
10 | ¥115.70200 | ¥1,157.02 |
100 | ¥97.18760 | ¥9,718.76 |
500 | ¥89.25394 | ¥44,626.97 |
1,000 | ¥84.29534 | ¥84,295.34 |