SPL PL90_3E | |
---|---|
DigiKey Part Number | 475-SPLPL90_3ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPL PL90_3E |
Description | 67000 |
Customer Reference | |
Detailed Description | Laser Diode 905nm 25W 3.3V ~ 5.3V 40A Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 905nm | |
Voltage - Input | 3.3V ~ 5.3V | |
Current Rating (Amps) | 40A | |
Power (Watts) | 25W | |
Package / Case | Radial | |
Base Product Number |