019-101-411

DigiKey Part Number
209-019-101-411TR-ND - Tape & Reel (TR)
209-019-101-411CT-ND - Cut Tape (CT)
209-019-101-411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
019-101-411
Description
SENSOR PHOTODIODE UV MICRO 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 1µs
Datasheet
 Datasheet
EDA/CAD Models
019-101-411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
300nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
1µs
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Dark (Typ)
500pA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.96000¥14.96
10¥9.44500¥94.45
100¥6.98890¥698.89
500¥6.42250¥3,211.25
1,000¥5.28912¥5,289.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.02467¥15,074.01
6,000¥4.91132¥29,467.92
15,000¥4.79798¥71,969.70
Manufacturers Standard Package