200-13-23-242

DigiKey Part Number
209-200-13-23-242-ND
Manufacturer
Manufacturer Product Number
200-13-23-242
Description
SENSOR PHOTODIODE 660NM TO8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 660nm 13ns 95°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
660nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
250nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.18 A/W @ 365nm
Response Time
13ns
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Dark (Typ)
6nA
Active Area
20.27mm²
Viewing Angle
95°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥808.47920¥40,423.96
Manufacturers Standard Package