CD4051BM96

DigiKey Part Number
296-14271-2-ND - Tape & Reel (TR)
296-14271-1-ND - Cut Tape (CT)
296-14271-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4051BM96
Description
IC MUX 8:1 240OHM 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4051BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.74100¥37.41
25¥3.49240¥87.31
100¥2.79350¥279.35
250¥2.59424¥648.56
500¥2.19518¥1,097.59
1,000¥1.69625¥1,696.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.54661¥3,866.53
5,000¥1.44682¥7,234.10
12,500¥1.34703¥16,837.88
25,000¥1.27719¥31,929.75
62,500¥1.24726¥77,953.75
Manufacturers Standard Package