CD4051BMT | |
---|---|
DigiKey Part Number | 296-CD4051BMTTR-ND - Tape & Reel (TR) 296-CD4051BMTCT-ND - Cut Tape (CT) 296-CD4051BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4051BMT |
Description | IC MUX 8:1 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4051BMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 30pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.37100 | ¥113.71 |
25 | ¥10.79760 | ¥269.94 |
100 | ¥8.86820 | ¥886.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.28992 | ¥2,072.48 |
500 | ¥7.32594 | ¥3,662.97 |
1,250 | ¥5.78358 | ¥7,229.47 |
2,500 | ¥5.39804 | ¥13,495.10 |
6,250 | ¥5.12813 | ¥32,050.81 |
12,500 | ¥4.93534 | ¥61,691.75 |