CD4016BM96 | |
---|---|
DigiKey Part Number | 296-31489-2-ND - Tape & Reel (TR) 296-31489-1-ND - Cut Tape (CT) 296-31489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4016BM96 |
Description | IC BILATERAL SW 1 X 1:1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4016BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bilateral, FET Switches | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.96840 | ¥99.21 |
100 | ¥3.17350 | ¥317.35 |
250 | ¥2.94688 | ¥736.72 |
500 | ¥2.49340 | ¥1,246.70 |
1,000 | ¥1.92672 | ¥1,926.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75676 | ¥4,391.90 |
5,000 | ¥1.64340 | ¥8,217.00 |
12,500 | ¥1.53007 | ¥19,125.88 |
25,000 | ¥1.45073 | ¥36,268.25 |