A768MS108M1CLAS015 | |
---|---|
DigiKey Part Number | 399-A768MS108M1CLAS015CT-ND - Cut Tape (CT) 399-A768MS108M1CLAS015TR-ND |
Manufacturer | |
Manufacturer Product Number | A768MS108M1CLAS015 |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS108M1CLAS015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.64000 | ¥56.40 |
50 | ¥4.93240 | ¥246.62 |
100 | ¥4.01870 | ¥401.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.83603 | ¥1,534.41 |
800 | ¥3.01403 | ¥2,411.22 |
1,200 | ¥2.83143 | ¥3,397.72 |
2,000 | ¥2.64873 | ¥5,297.46 |
4,000 | ¥2.51173 | ¥10,046.92 |
10,000 | ¥2.42038 | ¥24,203.80 |
20,000 | ¥2.38020 | ¥47,604.00 |