CD4040BM96 | |
---|---|
DigiKey Part Number | 296-25944-2-ND - Tape & Reel (TR) 296-25944-1-ND - Cut Tape (CT) 296-25944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4040BM96 |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4040BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.84300 | ¥38.43 |
25 | ¥3.58760 | ¥89.69 |
100 | ¥2.87090 | ¥287.09 |
250 | ¥2.66564 | ¥666.41 |
500 | ¥2.25554 | ¥1,127.77 |
1,000 | ¥1.74300 | ¥1,743.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.58918 | ¥3,972.95 |
5,000 | ¥1.48666 | ¥7,433.30 |
12,500 | ¥1.38413 | ¥17,301.62 |
25,000 | ¥1.31236 | ¥32,809.00 |
62,500 | ¥1.28160 | ¥80,100.00 |