CD40175BM96 | |
---|---|
DigiKey Part Number | 296-38052-2-ND - Tape & Reel (TR) 296-38052-1-ND - Cut Tape (CT) 296-38052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40175BM96 |
Description | IC FF D-TYPE SNGL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40175BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 14 MHz | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.51600 | ¥87.90 |
100 | ¥2.81310 | ¥281.31 |
250 | ¥2.61192 | ¥652.98 |
500 | ¥2.21014 | ¥1,105.07 |
1,000 | ¥1.70781 | ¥1,707.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50374 | ¥3,759.35 |
5,000 | ¥1.40672 | ¥7,033.60 |
12,500 | ¥1.30971 | ¥16,371.38 |
25,000 | ¥1.24180 | ¥31,045.00 |
62,500 | ¥1.21269 | ¥75,793.12 |