MOCD207R2M | |
---|---|
DigiKey Part Number | MOCD207R2MTR-ND - Tape & Reel (TR) MOCD207R2MCT-ND - Cut Tape (CT) MOCD207R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD207R2M |
Description | OPTOISO 2.5KV 2CH TRANS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥4.05080 | ¥405.08 |
500 | ¥3.72218 | ¥1,861.09 |
1,000 | ¥3.06528 | ¥3,065.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.91201 | ¥7,280.02 |
5,000 | ¥2.84634 | ¥14,231.70 |
12,500 | ¥2.78065 | ¥34,758.12 |
25,000 | ¥2.73686 | ¥68,421.50 |