TSZ124IYPT | |
---|---|
DigiKey Part Number | 497-16370-2-ND - Tape & Reel (TR) 497-16370-1-ND - Cut Tape (CT) 497-16370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ124IYPT |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSZ124IYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.07100 | ¥190.71 |
25 | ¥17.99600 | ¥449.90 |
100 | ¥15.33180 | ¥1,533.18 |
250 | ¥14.39572 | ¥3,598.93 |
500 | ¥12.59630 | ¥6,298.15 |
1,000 | ¥10.43688 | ¥10,436.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.71712 | ¥24,292.80 |
5,000 | ¥9.35722 | ¥46,786.10 |