NCV21874DR2G | |
---|---|
DigiKey Part Number | 488-NCV21874DR2GTR-ND - Tape & Reel (TR) 488-NCV21874DR2GCT-ND - Cut Tape (CT) 488-NCV21874DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21874DR2G |
Description | IC OPAMP ZER-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV21874DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28680 | ¥232.17 |
100 | ¥7.13100 | ¥713.10 |
250 | ¥6.30184 | ¥1,575.46 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥4.64347 | ¥4,643.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.10490 | ¥10,262.25 |