74HCT154PW,118 | |
---|---|
DigiKey Part Number | 1727-7534-2-ND - Tape & Reel (TR) 1727-7534-1-ND - Cut Tape (CT) 1727-7534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT154PW,118 |
Description | IC DECODER/DEMUX 1X4:16 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.51200 | ¥75.12 |
25 | ¥7.13280 | ¥178.32 |
100 | ¥5.85850 | ¥585.85 |
250 | ¥5.47660 | ¥1,369.15 |
500 | ¥4.83968 | ¥2,419.84 |
1,000 | ¥3.82084 | ¥3,820.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.98154 | ¥7,453.85 |
5,000 | ¥2.83246 | ¥14,162.30 |
12,500 | ¥2.72598 | ¥34,074.75 |
25,000 | ¥2.71642 | ¥67,910.50 |