74HCT4514PW,118 | |
---|---|
DigiKey Part Number | 1727-8005-2-ND - Tape & Reel (TR) 1727-8005-1-ND - Cut Tape (CT) 1727-8005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4514PW,118 |
Description | IC DECODER/DEMUX 1X4:16 24TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.26200 | ¥102.62 |
25 | ¥9.67760 | ¥241.94 |
100 | ¥8.24510 | ¥824.51 |
250 | ¥7.74216 | ¥1,935.54 |
500 | ¥6.81546 | ¥3,407.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.81538 | ¥17,038.45 |