CD4514BM96 | |
---|---|
DigiKey Part Number | 296-31529-2-ND - Tape & Reel (TR) 296-31529-1-ND - Cut Tape (CT) 296-31529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4514BM96 |
Description | IC DECODER/DEMUX 1X4:16 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4514BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51000 | ¥65.10 |
25 | ¥6.18360 | ¥154.59 |
100 | ¥5.07860 | ¥507.86 |
250 | ¥4.74724 | ¥1,186.81 |
500 | ¥4.19522 | ¥2,097.61 |
1,000 | ¥3.31192 | ¥3,311.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.09116 | ¥6,182.32 |
6,000 | ¥2.93659 | ¥17,619.54 |
10,000 | ¥2.82620 | ¥28,262.00 |