CD4071BM96 | |
---|---|
DigiKey Part Number | 296-25953-2-ND - Tape & Reel (TR) 296-25953-1-ND - Cut Tape (CT) 296-25953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4071BM96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4071BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.14500 | ¥31.45 |
25 | ¥2.93120 | ¥73.28 |
100 | ¥2.34630 | ¥234.63 |
250 | ¥2.17836 | ¥544.59 |
500 | ¥1.84324 | ¥921.62 |
1,000 | ¥1.42429 | ¥1,424.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.29864 | ¥3,246.60 |
5,000 | ¥1.21487 | ¥6,074.35 |
12,500 | ¥1.13109 | ¥14,138.62 |
25,000 | ¥1.07244 | ¥26,811.00 |
62,500 | ¥1.04730 | ¥65,456.25 |