MC14015BDR2G | |
---|---|
DigiKey Part Number | MC14015BDR2GOSTR-ND - Tape & Reel (TR) MC14015BDR2GOSCT-ND - Cut Tape (CT) MC14015BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14015BDR2G |
Description | IC SHIFT REGISTER DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14015BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04135 | ¥5,103.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.93920 | ¥123.48 |
100 | ¥3.74280 | ¥374.28 |
250 | ¥3.18572 | ¥796.43 |
500 | ¥3.02646 | ¥1,513.23 |
1,000 | ¥2.30966 | ¥2,309.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.44100 | ¥54.41 |
25 | ¥5.11440 | ¥127.86 |
100 | ¥3.87570 | ¥387.57 |
250 | ¥3.29880 | ¥824.70 |
500 | ¥3.13388 | ¥1,566.94 |
1,000 | ¥2.39165 | ¥2,391.65 |