LCC110P | |
---|---|
DigiKey Part Number | LCC110P-ND |
Manufacturer | |
Manufacturer Product Number | LCC110P |
Description | SSR RELAY SPDT 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.07000 | ¥44.07 |
10 | ¥41.34000 | ¥413.40 |
25 | ¥36.74360 | ¥918.59 |
50 | ¥34.90780 | ¥1,745.39 |
100 | ¥33.07010 | ¥3,307.01 |
250 | ¥29.39568 | ¥7,348.92 |
500 | ¥27.55850 | ¥13,779.25 |
1,000 | ¥25.72122 | ¥25,721.22 |