TUSB8044AIRGCR | |
---|---|
DigiKey Part Number | 296-TUSB8044AIRGCRTR-ND - Tape & Reel (TR) 296-TUSB8044AIRGCRCT-ND - Cut Tape (CT) 296-TUSB8044AIRGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8044AIRGCR |
Description | IC INTERFACE MISC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 1.1, USB 2.0, USB 3.1 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8044AIRGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 1.1, USB 2.0, USB 3.1 | |
Voltage - Supply | 0.99V ~ 1.26V, 3V ~ 3.6V | |
Current - Supply | 680mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.88000 | ¥86.88 |
10 | ¥78.45800 | ¥784.58 |
25 | ¥74.80720 | ¥1,870.18 |
100 | ¥64.95440 | ¥6,495.44 |
250 | ¥62.03540 | ¥15,508.85 |
500 | ¥56.56182 | ¥28,280.91 |
1,000 | ¥49.26353 | ¥49,263.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥47.43892 | ¥94,877.84 |