HD3SS3212IRKSR | |
---|---|
DigiKey Part Number | 296-42306-2-ND - Tape & Reel (TR) 296-42306-1-ND - Cut Tape (CT) 296-42306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3212IRKSR |
Description | IC MUX 2:1 8 OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3212IRKSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.31500 | ¥123.15 |
25 | ¥11.61520 | ¥290.38 |
100 | ¥9.89530 | ¥989.53 |
250 | ¥9.29152 | ¥2,322.88 |
500 | ¥8.17894 | ¥4,089.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.17902 | ¥24,537.06 |