PUSB3TB6AZ | |
---|---|
DigiKey Part Number | 1727-2335-2-ND - Tape & Reel (TR) 1727-2335-1-ND - Cut Tape (CT) 1727-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3TB6AZ |
Description | TVS DIODE 4.8VC 7XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3TB6AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.27pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 7-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.42040 | ¥60.51 |
100 | ¥1.80210 | ¥180.21 |
250 | ¥1.63276 | ¥408.19 |
500 | ¥1.35116 | ¥675.58 |
1,000 | ¥1.01342 | ¥1,013.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.92898 | ¥3,715.92 |
8,000 | ¥0.87268 | ¥6,981.44 |
12,000 | ¥0.81638 | ¥9,796.56 |
28,000 | ¥0.74882 | ¥20,966.96 |
100,000 | ¥0.70378 | ¥70,378.00 |