TVS0500DRVR | |
---|---|
DigiKey Part Number | 296-48382-2-ND - Tape & Reel (TR) 296-48382-1-ND - Cut Tape (CT) 296-48382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS0500DRVR |
Description | UNIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TVS0500DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 5V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26340 | ¥226.34 |
500 | ¥1.76740 | ¥883.70 |
1,000 | ¥1.43655 | ¥1,436.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28420 | ¥3,852.60 |
6,000 | ¥1.21891 | ¥7,313.46 |
9,000 | ¥1.13184 | ¥10,186.56 |
30,000 | ¥1.10572 | ¥33,171.60 |
75,000 | ¥1.07754 | ¥80,815.50 |