TVS3300DRVR | |
---|---|
DigiKey Part Number | 296-47565-2-ND - Tape & Reel (TR) 296-47565-1-ND - Cut Tape (CT) 296-47565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS3300DRVR |
Description | 33V PRECISION SURGE PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TVS3300DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 33V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.75200 | ¥47.52 |
100 | ¥3.30360 | ¥330.36 |
500 | ¥2.57960 | ¥1,289.80 |
1,000 | ¥2.09674 | ¥2,096.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87438 | ¥5,623.14 |
6,000 | ¥1.77906 | ¥10,674.36 |
9,000 | ¥1.65199 | ¥14,867.91 |
30,000 | ¥1.61387 | ¥48,416.10 |