SS10PH45HM3_A/H | |
---|---|
DigiKey Part Number | SS10PH45HM3_A/HGITR-ND - Tape & Reel (TR) SS10PH45HM3_A/HGICT-ND - Cut Tape (CT) SS10PH45HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10PH45HM3_A/H |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17100 | ¥41.71 |
100 | ¥2.89720 | ¥289.72 |
500 | ¥2.26230 | ¥1,131.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.83883 | ¥2,758.24 |
3,000 | ¥1.64379 | ¥4,931.37 |
7,500 | ¥1.56020 | ¥11,701.50 |
10,500 | ¥1.44876 | ¥15,211.98 |
37,500 | ¥1.41533 | ¥53,074.88 |