DRV8245HQRXZRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8245HQRXZRQ1TR-ND - Tape & Reel (TR) 296-DRV8245HQRXZRQ1CT-ND - Cut Tape (CT) 296-DRV8245HQRXZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8245HQRXZRQ1 |
Description | AUTOMOTIVE 40-V, 32-A H-BRIDGE D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 16-VQFN-HR (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8245HQRXZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 32A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN-HR (3.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.22000 | ¥66.22 |
10 | ¥59.84900 | ¥598.49 |
25 | ¥57.06360 | ¥1,426.59 |
100 | ¥49.54930 | ¥4,954.93 |
250 | ¥47.32220 | ¥11,830.55 |
500 | ¥43.14674 | ¥21,573.37 |
1,000 | ¥37.57937 | ¥37,579.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.58010 | ¥76,740.30 |